LABHV01CHIPMELF

Vishay / Dale
71-LABHV01CHIPMELF
LABHV01CHIPMELF

Mfr.:

Description:
Resistor Kits LAB HV 1 CHIP MELF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Kits
RoHS:  
High Voltage SMD Resistors Sample Kit
Precision Resistor Kits
MELF
220 kOhms to 10 MOhms
0.1 % to 5 %
25 PPM / C to 100 PPM / C
150 V to 3 kV
AEC-Q200
Bulk
Brand: Vishay / Dale
Number of Pieces per Value: 20
Number of Values: 120
Product Type: Resistor Kits
Factory Pack Quantity: 1
Subcategory: Resistors
Total Number of Pieces: 2400
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage SMD Resistors Sample Kit

Vishay High-Voltage SMD Resistors Sample Kit is designed for high-voltage measurement circuits and offers a high operating voltage of up to 3kV. This Vishay kit features files containing lengths of blister tape, each holding 20 resistors. The parts are organized in ascending order based on resistance value and correspondingly marked. AEC-Q200 qualified parts are available and this kit offers up to 100MΩ and ±0.1%, ±1%, or ±5% tolerance ratings.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.209.816,16 Rp3.209.816,16
Rp3.145.054,78 Rp31.450.547,80