171060302

Wurth Elektronik
710-171060302
171060302

Mfr.:

Description:
Switching Voltage Regulators VDRM6A 2.95-6VInput BQFN-39 .8-3.6VOut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-36
Buck
800 mV to 3.6 V
6 A
1 Output
500 kHz to 2 MHz
- 40 C
+ 85 C
WPME-VDRM
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 850 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magl³C Module Solutions

Würth Elektronik Magl3C Module Solutions feature easy-to-use DC/DC converters and corresponding evaluation boards. These low-profile converters include an integrated regulator IC, power inductor, and capacitors. Fewer external components mean the overall footprint is reduced. Würth Elektronik Magl3C Power Modules offer a highly integrated switching power supply with high power density, low external component count, and excellent electromagnetic compatibility (EMC) characteristics. The corresponding MagI3C evaluation boards offer power conversion efficiency and good output voltage accuracy while maintaining line and load regulation.

MagI³C-VDRM Variable Step-Down Regulator Modules

Würth Elektronik MagI³C-VDRM Variable Step-Down Regulator Modules comprise a fully integrated current mode DC/DC power supply in two package options: TO263-7EP and QFN. These VDLM modules also feature switching power stages, control circuitry, and passives in the same package. The built-in compensation circuitry and soft-start design provide a smooth and safe power-up. The MagI³C-VDRM modules require as few as five external components and eliminate loop compensation and the magnetics part selection process. The onboard protection circuitry prevents thermal and electrical damage. Würth MagI³C-VDRM Variable Step-Down Regulator Modules operate from an input voltage range of 3.5V to 50V and deliver up to 3A output current with accurately regulated output voltages. This highly efficient series offers flexibility and is ideal for powering a wide range of systems and ICs.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp241.433,36 Rp241.433,36
Rp239.598,76 Rp2.395.987,60
Rp237.947,62 Rp5.948.690,50
Rp235.562,64 Rp11.778.132,00
Rp232.810,74 Rp23.281.074,00
Full Reel (Order in multiples of 250)
Rp203.824,06 Rp50.956.015,00
Rp203.640,60 Rp101.820.300,00
Rp195.935,28 Rp195.935.280,00
2.500 Quote
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩