2605041183000

Wurth Elektronik
710-2605041183000
2605041183000

Mfr.:

Description:
Sub-GHz Modules WIRL-WMB8 Metis-I Radio Module 868MHz

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Sub-GHz Modules
RoHS:  
REACH - SVHC:
WIRL-WMB8
868 MHz
7 dBm
UART
2.2 V
3.6 V
31 mA
22 mA
- 40 C
+ 85 C
External
27 mm x 14 mm x 3.6 mm
Sub GHz
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Moisture Sensitive: Yes
Operating Supply Voltage: 2.2 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 400
Subcategory: Wireless & RF Modules
Part # Aliases: AMB8426-M-TR
Unit Weight: 2,790 g
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
8517799000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sub-GHz & Short-Range Wireless Modules

Würth Elektronik Sub-GHz and Short-Range Wireless Modules provide reliable, low-power connectivity solutions for smart metering, industrial automation, IoT, and wireless monitoring applications. Spanning Wireless M-Bus, proprietary Sub-GHz radio, mesh networking, and BLUETOOTH® technologies, these Würth Elektronik pre-certified modules simplify wireless integration while delivering secure communication, extended operating ranges, and scalable network capabilities.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp565.791 Rp565.791
Full Reel (Order in multiples of 400)
Rp536.437 Rp214.574.800
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩