2617011025000

Wurth Elektronik
710-2617011025000
2617011025000

Mfr.:

Description:
Multiprotocol Modules WIRL-COMB Stephano-I WiFi & Bluetooth Combo LE 2.4 GHz Radio Module Smart antenna configuration with RF shield 9.5 x 13 x 2 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Multiprotocol Modules
RoHS:  
WIRL-COMB
2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz
4.5 dBm, 13.4 dBm
UART
3 V
3.6 V
- 40 C
+ 85 C
Internal
13 mm x 9.5 mm x 2 mm
Multiprotocol Modules
Reel
Cut Tape
Brand: Wurth Elektronik
Memory Size: 4 MB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 87 dBm, - 89 dBm
Shielding: Shielded
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 81 mA, 82 mA
Supply Current Transmitting: 161 mA, 167 mA
Type: Bluetooth, WiFi
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Radio Modules

Würth Elektronik Radio Modules deliver reliable, pre-certified wireless connectivity solutions for smart metering, industrial automation, IoT, remote monitoring, and embedded wireless applications. Featuring Wireless M-Bus, proprietary long-range radio, mesh networking, and BLUETOOTH® technologies, these Würth Elektronik Radio Modules simplify RF integration and accelerate product development while providing secure communication, low-power operation, extended range, and scalable connectivity.

Stephano-I Wi-Fi/BLUETOOTH® LE 2.4GHz Radio Module

Würth Elektronik Stephano-I Wi-Fi® and BLUETOOTH® LE 2.4GHz Radio Module is a combo module with IEEE 802.11 b/g/n Wi-Fi and Bluetooth LE 5.0. Based on the Espressif ESP32-C3 32-bit RISC-V single-core processor operating at up to 160MHz, the module offers low power capabilities and supports UART rates of up to 5Mbaud with flow control. The Würth Elektronik module offers a long-range and advanced 2Mbit data rate radio profile, with the ability to set up to three Bluetooth LE connections simultaneously.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Multiprotocol Wireless Modules

Würth Elektronik Multiprotocol Wireless Modules for connected design innovation continue to evolve as devices become more intelligent, feature-rich, and application-specific. To stay competitive, design engineers need solutions that not only meet today's communication needs but also provide the flexibility to adapt to future requirements without increasing design complexity.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp194.468 Rp194.468
Rp185.845 Rp1.858.450
Full Reel (Order in multiples of 500)
Rp176.122 Rp88.061.000