2620011024000

Wurth Elektronik
710-2620011024000
2620011024000

Mfr.:

Description:
Multiprotocol Modules WIRL-COMB SKOLL-I Comp BT5.4 Mod Integrated PCB Ant UART Interface SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Multiprotocol Modules
RoHS:  
WIRL-COMB
2.402 GHz to 2.48 GHz
4 dBm
UART
1.71 V
3.3 V
- 30 C
+ 85 C
16.61 mm x 12 mm x 1.1 mm
Bluetooth
Reel
Cut Tape
MouseReel
Antenna: PCB Antenna
Brand: Wurth Elektronik
Data Rate: 2 Mb/s, 3 Mb/s
Moisture Sensitive: Yes
Product: Radio Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 87 dBm
Sensitivity: - 87 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Unit Weight: 580 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Skoll-I BLUETOOTH® Radio Module

Würth Elektronik Skoll-I BLUETOOTH® Radio Module combines Bluetooth Classic and Bluetooth Low Energy (LE) version 5.4 in a single wireless solution with 16.6mm x 12mm x 1.7mm dimensions. This small and versatile device is certified for conformity in all major target markets to help accelerate the launch of new applications, especially those that require energy-efficient operation. This Bluetooth module with an integrated antenna is ideal for developing devices that need to connect to both legacy and modern devices. The Skoll-I provides an easy upgrade to the previous-generation Würth Puck-I Bluetooth module. The Skoll-I module complies with Bluetooth core specification version 5.4 and supports BR, EDR 2/3 Mbps, Bluetooth LE, and LE 1/2 Mbps. The device is certified to CE, FCC, IC, TELEC, and ETA-WPC standards. Applications include medical devices, industrial automation and control systems, security technology, and IoT.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

In Stock: 701

Stock:
701 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp212.814 Rp212.814
Rp200.338 Rp2.003.380
Rp200.155 Rp5.003.875
Rp192.083 Rp9.604.150
Rp186.028 Rp46.507.000
Full Reel (Order in multiples of 500)
Rp175.388 Rp87.694.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.