1EDN7126GXTMA1

Infineon Technologies
726-1EDN7126GXTMA1
1EDN7126GXTMA1

Mfr.:

Description:
Gate Drivers LOW SIDE DRIVERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.460

Stock:
3.460 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.292 Rp12.292
Rp8.714 Rp87.140
Rp7.815 Rp195.375
Rp6.843 Rp684.300
Rp6.238 Rp1.559.500
Rp5.907 Rp2.953.500
Rp5.687 Rp5.687.000
Full Reel (Order in multiples of 4000)
Rp5.504 Rp22.016.000
Rp5.229 Rp41.832.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side
SMD/SMT
VSON-10
1 Driver
1 Output
1.5 A
4.2 V
11 V
Non-Inverting
4 ns
4 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Logic Type: CMOS
Maximum Turn-Off Delay Time: 57 ns
Maximum Turn-On Delay Time: 57 ns
Operating Supply Current: 20.5 mA
Output Voltage: 11 V
Product Type: Gate Drivers
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Technology: GaN
Tradename: EiceDRIVER
Part # Aliases: 1EDN7126G SP005422696
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

1EDNx550 TDI EiceDRIVER™ Gate Driver ICs

Infineon 1EDNx550 EiceDRIVER™ Gate Driver ICs are single-channel, non-isolated gate-drive ICs with Truly Differential Inputs (TDI) to prevent false triggering of power MOSFETs. The logic driver state is controlled by the voltage difference between the two inputs and is completely independent of the driver’s reference (ground) potential. This design eliminates the risk of incorrect triggering and provides a significant benefit to applications with voltage differences between the driver and controller ground.