1EDN7136UXTSA1

Infineon Technologies
726-1EDN7136UXTSA1
1EDN7136UXTSA1

Mfr.:

Description:
Gate Drivers LOW SIDE DRIVERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.100

Stock:
8.100 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.209 Rp13.209
Rp9.448 Rp94.480
Rp8.476 Rp211.900
Rp7.412 Rp741.200
Rp6.916 Rp1.729.000
Rp6.605 Rp3.302.500
Rp6.366 Rp6.366.000
Full Reel (Order in multiples of 4500)
Rp6.146 Rp27.657.000
Rp5.816 Rp52.344.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
High-Side
SMD/SMT
TSNP-7
1 Driver
1 Output
1 A
4.2 V
11 V
Non-Inverting
5.5 ns
5.5 ns
- 40 C
+ 125 C
1EDN7136
Reel
Cut Tape
Brand: Infineon Technologies
Input Voltage - Max: 11 V
Input Voltage - Min: 4.2 V
Logic Type: CMOS
Maximum Turn-Off Delay Time: 109 ns
Maximum Turn-On Delay Time: 109 ns
Operating Supply Current: 2.6 mA
Product Type: Gate Drivers
Propagation Delay - Max: 109 ns
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Technology: GaN
Part # Aliases: 1EDN7136U SP005538839
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

1EDN71x6U 200V High-Side TDI Gate Driver

Infineon Technologies 1EDN71x6U 200V High-Side TDI Gate Drivers are single-channel gate-driver IC optimized for driving Infineon CoolGaN™ Schottky Gate HEMTs, as well as other GaN SG HEMTs and Si MOSFETs. This gate driver includes several key features that enable a high-performance system design with GaN SG HEMTs, including Truly Differential Input, four driving strength options, an active Miller clamp, and a bootstrap voltage clamp.