6ED2742S01QXTMA1

Infineon Technologies
726-6ED2742S01QXTMA1
6ED2742S01QXTMA1

Mfr.:

Description:
Gate Drivers LEVEL SHIFT DRIVER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.809

Stock:
2.809 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp50.268 Rp50.268
Rp37.609 Rp376.090
Rp34.490 Rp862.250
Rp30.821 Rp3.082.100
Rp29.170 Rp7.292.500
Rp28.253 Rp14.126.500
Rp27.336 Rp27.336.000
Full Reel (Order in multiples of 3000)
Rp24.767 Rp74.301.000
Rp24.584 Rp147.504.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Half-Bridge
SMD/SMT
QFN-32
1 Driver
1 Output
2 A
6 V
140 V
Inverting
20 ns
10 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: 6ED2742S01Q SP005548314
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

6ED2742S01Q Pre-Regulated 3-Phase SOI Gate Driver

Infineon Technologies 6ED2742S01Q 160V Pre-Regulated 3-Phase Silicon-on-Insulator (SOI) Gate Driver features an integrated charge pump, current sense amplifier, over-current protection, and bootstrap diodes. Integrated bootstrap diodes supply the three external high sides charging bootstrap capacitors and utilize a trickle charge pump to achieve 100% duty cycle operation. The 5mm2 QFN-32 packaged component offers under-voltage lockout, fault communication, automatic fault clear, and over-current protection with a configurable threshold. Output drivers provide a high-pulse current buffer stage designed for minimum driver cross-conduction. A current sense operational amplifier (with selectable gain) is integrated between the VSS and COM. The Infineon 6ED2742S01Q gate driver is designed for three-phase BLDC motor drive applications.