BGT60CUTR13AIPXUMA1

Infineon Technologies
726-BGT60CUTR13AIPXU
BGT60CUTR13AIPXUMA1

Mfr.:

Description:
Proximity Sensors XENSIV 60 GHz CMOS radar sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Proximity Sensors
RoHS:  
Radar
0.025 m to 20 m
SMD/SMT
Brand: Infineon Technologies
Height: 0.86 mm
Length: 6.05 mm
Maximum Frequency: 64 GHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Operating Supply Current: 100 mA
Operating Supply Voltage: 1.2 V, 1.8 V
Packaging: Reel
Packaging: Cut Tape
Factory Pack Quantity: 5000
Subcategory: Sensors
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Tradename: XENSIV
Width: 4.3 mm
Part # Aliases: BGT 60CUTR13AIP SP005729332
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

XENSIV™ BGT60CUTR13AIP Radar Sensor

Infineon Technologies XENSIV™ BGT60CUTR13AIP Radar Sensor provides ultra-wide bandwidth FMCW operation with a single-chip solution. This sensor offers advanced sensing capabilities with high precision and ultra-low power consumption. The BGT60CUTR13AIP radar sensor features a sensor configuration, data acquisition trigger, and data transfer enabled by a Serial Peripheral Interface (SPI). This sensor-integrated hardware sequencer with a Finite State Machine (FSM) offers full flexibility to the user, defining configurable chirps and timings. The embedded motion/presence detection block with a low false alarm rate further reduces the system power by waking up external hosts via a dedicated interrupt pin. Typical applications include TVs, monitors, smart speakers, air conditioners, doorbells, sleep trackers, baby monitors, kitchen machines, or thermostats.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for automotive, industrial, and home applications. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. These devices are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Infineon Technologies is strengthening its market position by acquiring ams OSRAM’s non-optical analog and mixed-signal sensor portfolio to expand its XENSIV™ solutions. This integration enhances capabilities in the medical, automotive, and industrial robotics sectors, supporting advancements in software-defined vehicles and physical AI.

In Stock: 3.449

Stock:
3.449 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp251.156,74 Rp251.156,74
Rp227.857,32 Rp1.139.286,60
Rp219.234,70 Rp2.192.347,00
Rp208.960,94 Rp5.224.023,50
Rp199.971,40 Rp9.998.570,00
Rp189.514,18 Rp18.951.418,00
Rp189.330,72 Rp47.332.680,00
Rp175.387,76 Rp87.693.880,00
Rp168.416,28 Rp168.416.280,00
Full Reel (Order in multiples of 5000)
Rp168.416,28 Rp842.081.400,00