BGT60TR13CE6327XUMA1

Infineon Technologies
726-BGT60TR13CE6327X
BGT60TR13CE6327XUMA1

Mfr.:

Description:
RF Transceiver MMW_CONSUMER & IOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Transceiver
RoHS:  
Radar
58 GHz to 63.5 GHz
FMCW
1.71 V
1.89 V
201 mA
201 mA
5 dBm
- 20 C
+ 70 C
SPI
BGA-40
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Dimensions: 5 mm x 0.9 mm x 6.5 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 3 Receiver
Number of Transmitters: 1 Transmitter
Operating Supply Voltage: 1.8 V
Product Type: RF Transceiver
Factory Pack Quantity: 4500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: BGT 60TR13C E6327 SP002262606
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

BGT60LTR11x XENSIV™ Radar MMIC

Infineon Technologies BGT60LTR11x XENSIV™ 60GHz Radar MMIC is a fully integrated microwave motion sensor optimized in size, including Antennas in Package (AIP) as well as built-in motion and direction of motion detectors. The BGT60LTR11x XENSIV 60GHz Radar Sensors offer a small form factor and low power consumption, creating innovative, intuitive sensing capabilities for many applications.

Intuitive Sensing Technology

Infineon Technologies Intuitive Sensing Technology enables simple, effortless user interactions with all kinds of smart devices. Bridging the gap between the real and digital worlds, Intuitive Sensing Technology is developed to make life easier, safer, greener, and more efficient. The essential value of sensor technology lies in making customer lives more convenient through seamless, natural interactions between people and sensing devices, leaving users free to focus on what matters in life.

In Stock: 2.522

Stock:
2.522 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp327.476 Rp327.476
Rp286.014 Rp2.860.140
Rp274.089 Rp6.852.225
Rp255.743 Rp25.574.300
Rp244.185 Rp61.046.250
Rp239.415 Rp119.707.500
Rp228.224 Rp570.560.000
Full Reel (Order in multiples of 4500)
Rp228.041 Rp1.026.184.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.