BSL308PEH6327XTSA1

Infineon Technologies
726-BSL308PEH6327XTS
BSL308PEH6327XTSA1

Mfr.:

Description:
MOSFETs SMALL SIGNAL+P-CH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.505

Stock:
5.505 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.026 Rp13.026
Rp7.228 Rp72.280
Rp6.311 Rp631.100
Rp5.063 Rp2.531.500
Rp4.587 Rp4.587.000
Full Reel (Order in multiples of 3000)
Rp3.944 Rp11.832.000
Rp3.541 Rp21.246.000
Rp3.174 Rp28.566.000
Rp3.137 Rp75.288.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSOP-6
P-Channel
2 Channel
30 V
2 A
88 mOhms
- 20 V, 20 V
1.5 V
5 nC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 2.8 ns, 2.8 ns
Forward Transconductance - Min: 4.6 S, 4.6 S
Product Type: MOSFETs
Rise Time: 7.7 ns, 7.7 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 15.3 ns, 15.3 ns
Typical Turn-On Delay Time: 5.6 ns, 5.6 ns
Part # Aliases: BSL308PE H6327 SP001101004
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

Small Signal Power MOSFETs

Infineon Small Signal Power MOSFETs are available in 7 industry-standard package types ranging from the largest SOT-223 down to the smallest SOT-363 measuring 2.1mm x 2mm x 0.9mm. These are offered in single, dual and complementary configurations. They are available in N-Channel, P-Channel or Complementary (both P-Channel and N-Channel within the same package) versions to meet a variety of design requirements. Typical applications for these devices include battery protection, LED lighting, low voltage drives, and DC/DC converters. Each of these Small Signal Power MOSFETs are also qualified to Automotive AEC Q101.
Learn More