726-BSS316N MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging

Infineon Technologies MOSFETs N-Ch 30V 1.4A SOT-23-3 25.251In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 1.4 A 119 mOhms - 20 V, 20 V 1.2 V 600 pC - 55 C + 150 C 500 mW Enhancement AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs N-Ch 30V 1.4A SOT-23-3 97.280In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 1.4 A 119 mOhms - 20 V, 20 V 1.2 V 600 pC - 55 C + 150 C 500 mW Enhancement AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs N-Ch 30V 1.4A SOT-23-3 15.476In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 1.4 A 119 mOhms - 20 V, 20 V 1.2 V 600 pC - 55 C + 150 C 500 mW Enhancement AEC-Q100 Reel, Cut Tape, MouseReel