BTN9960LVAUMA1

Infineon Technologies
726-BTN9960LVAUMA1
BTN9960LVAUMA1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers DC_MOTOR_CONTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.608

Stock:
14.608 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp91.547 Rp91.547
Rp61.092 Rp610.920
Rp56.873 Rp1.421.825
Rp49.718 Rp4.971.800
Rp47.333 Rp11.833.250
Rp42.379 Rp21.189.500
Rp35.775 Rp35.775.000
Full Reel (Order in multiples of 2000)
Rp34.674 Rp69.348.000
Rp33.940 Rp135.760.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
2.3 mA
- 40 C
+ 150 C
SMD/SMT
HSOF-7
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 8 V
Part # Aliases: BTN9960LV SP005591055
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NovalithIC High Current Motor Drivers

Infineon NovalithIC™ high current motor drivers pair a p-channel high-side switch and a n-channel low-side switch to create a half-bridge, adding an integrated circuit to protect the device. The IC also features microprocessor-compatible logic level inputs, diagnosis with current sense, slew rate adjustment and dead-time generation. Overtemperature, overvoltage, undervoltage, overcurrent and short-circuit protection is part of the package. Two hallmark features set this multichip, half-bridge configuration apart - it generates neither charge pump emissions nor cross-current. The half-bridge combines with others to form H-bridge and three-phase drive configurations.