CYW55513IUBGT

Infineon Technologies
726-CYW55513IUBGT
CYW55513IUBGT

Mfr.:

Description:
RF Microcontrollers - MCU WI-FI IOT COMBO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M33, ARM Cortex R4
2.4 GHz, 5 GHz, 6 GHz
768 kB, 832 kB
192 MHz
3 V
4.8 V
+ 85 C
WLBGA-143
SMD/SMT
Reel
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: 2-Wire, 3-Wire, Audio, GSPI, HSUART, SDIO
Minimum Operating Temperature: - 40 C
Number of I/Os: 39 I/O
Product Type: RF Microcontrollers - MCU
Series: CYW55513
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: AIROC
Part # Aliases: CYW55513IUBGT SP005860135
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Singapore
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AIROC™ CYW55513/2/1 Wi-Fi® & BLUETOOTH® SoCs

Infineon Technologies AIROC™ CYW55513/2/1 Wi-Fi® and BLUETOOTH® SoCs provide robust, reliable, and secure wireless connectivity. The Infineon Technologies AIROC CYW55513/2/1 consists of low-power, single-chip devices that support 1x1 single-stream, tri-band (CYW55513), dual-band (CYW55512), and single-band (CYW55511) Wi-Fi 6/6E. These chips are IEEE 802.11ax-compliant and support BLUETOOTH 5.4.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
Rp110.626 Rp553.130.000