DPS368XTSA1

Infineon Technologies
726-DPS368XTSA1
DPS368XTSA1

Mfr.:

Description:
Board Mount Pressure Sensors CONSUMER PRESSURE SENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
30 kPa to 120 kPa
100 Pa
Digital
SMD/SMT
I2C, SPI
1.7 V to 3.6 V
No Port
24 bit
- 40 C
+ 85 C
3.6 V
1.7 V
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: DPS368 SP002157814
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

DPS368 Digital XENSIV™ Barometric Pressure Sensor

Infineon Technologies DPS368 Digital XENSIV™ Barometric Pressure Sensor is designed to be robust against water, dust, and humidity in harsh environments. The sensor offers high accuracy and low current consumption and measures both pressure and temperature. The pressure sensor element is based on a capacitive sensing principle that provides high precision during temperature changes. The internal signal processor converts the output from the pressure and temperature sensor elements to 24-bit results. Infineon Technologies DPS368 Digital XENSIV™ Barometric Pressure Sensor is offered in a compact RoHS-compliant package, making it ideal for mobile applications and wearable devices.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for automotive, industrial, and home applications. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. These devices are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Infineon Technologies is strengthening its market position by acquiring ams OSRAM’s non-optical analog and mixed-signal sensor portfolio to expand its XENSIV™ solutions. This integration enhances capabilities in the medical, automotive, and industrial robotics sectors, supporting advancements in software-defined vehicles and physical AI.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
495
Expected 01/04/2027
75.000
22.500
Expected 10/06/2027
20.000
Expected 15/07/2027
32.500
TBD
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp62.009 Rp62.009
Rp53.387 Rp266.935
Rp50.085 Rp500.850
Rp43.480 Rp2.174.000
Rp40.912 Rp4.091.200
Rp35.591 Rp17.795.500
Rp33.940 Rp33.940.000
Full Reel (Order in multiples of 2500)
Rp31.922 Rp79.805.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩