ESD253B1W0201E6327XTSA1

Infineon Technologies
726-ESD253B1W0201E63
ESD253B1W0201E6327XTSA1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS DIODES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.276

Stock:
2.276 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.568 Rp2.568
Rp1.816 Rp18.160
Rp752 Rp75.200
Rp715 Rp357.500
Rp569 Rp569.000
Rp514 Rp5.140.000
Full Reel (Order in multiples of 15000)
Rp422 Rp6.330.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
35 V
WLL-2-3
3 A
90 W
2.8 pF
15 kV
15 kV
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Product: TVS Diodes
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: ESD253-B1-W0201 E6327 SP001936924
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESD234/ESD253/ESD259 Multi-Purpose ESD Devices

Infineon Technologies ESD234/ESD253/ESD259 Multi-Purpose ESD Devices feature bi-directional and symmetric characteristics for optimised design and assembly. These devices are qualified for industrial applications and offer ESD/transient protection as per IEC61000-4-2 (ESD), IEC61000-4-4 (EFT), and IEC61000-4-5 (Surge). The ESD234/ESD253/ESD259 devices operate with very low reverse current and are available in a small form factor SMD size 0201. The ESD234 device is ideal for ESD protection of highly susceptible IC/ASICs in audio, headset and human digital interfaces. The ESD253 device is ideal for audio speakers, 24V DC/DC port protection, wireless charging and quick charging in mobile devices.

USB-C Chargers & Adapters

Infineon Technologies offers tailor-made semiconductors that consider customers’ priorities - price/performance vs. (ultra) high power density. The portfolio comprises the entire USB-C™ source product chain, ranging from HV/LV power switches to PWM controllers, USB-C controllers for power delivery, and ESD protection devices.