EVAL1ED3144MC12HSICTOBO1

Infineon Technologies
726-EVAL1ED3144MC12H
EVAL1ED3144MC12HSICTOBO1

Mfr.:

Description:
Power Management IC Development Tools

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Gate Driver
4.5 V to 20 V
1ED3144MC12H
Brand: Infineon Technologies
Dimensions: 85 mm x 56 mm x 28 mm
Output Current: 6.5 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: EiceDRIVER
Part # Aliases: EVAL-1ED3144MC12H-SIC SP006063038
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eval-1ED3144MC12H-SiC Evaluation Board

Infineon Technologies Eval-1ED3144MC12H-SiC Evaluation Board allows the demonstration of the 1ED3144MC12H EiceDRIVER™ isolated gate driver IC in a half-bridge configuration. The board can be used to evaluate other pin-compatible ICs from the EiceDRIVER 1ED314xMC12H gate driver family by replacing the gate driver ICs.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.806.347 Rp1.806.347