F3L75R12W1H3B11BPSA1

Infineon Technologies
726-F3L75R12W1H3B11B
F3L75R12W1H3B11BPSA1

Mfr.:

Description:
IGBT Modules 1200 V, 75 A 3-level IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
Quad
1.2 kV
1.45 V
75 A
275 W
- 40 C
+ 150 C
Screw Mount
Si
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: - 20 V, 20 V
Product Type: IGBT Modules
Series: High Speed IGBT H3
Factory Pack Quantity: 24
Subcategory: Discrete and Power Modules
Tradename: EasyPACK
Part # Aliases: F3L75R12W1H3_B11 SP001355698
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409190
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

EasyPACK™ 1B IGBT Power Modules

Infineon Technologies EasyPACK™ 1B IGBT Power Modules are a scalable power module solution with a flexible pin grid system perfect for customizing layout and pinout. The packages are without a base plate enabling use in various applications. The Infineon EasyPACK 1B IGBT power modules cover the full power range from 20A up to 100A at 600V/650V/1200V in PIM or Six-Pack configurations. These modules offer a 135W to 275W power dissipation range and operate from -40°C up to +150°C or +175°C.

Reliable & Efficient Power Supply for Data Centers

Infineon Technologies Reliable and Efficient Power Supply for Data Centers are scalable solutions with power ratings from approximately 5kW to 50/60kW. This Infineon solution is ideal for uninterruptible power supplies (UPS) that require high power density and energy efficiency. These modules leverage various chip technologies, including Si IGBT, CoolSiC™ hybrid, and CoolSiC MOSFET, to meet diverse requirements for cost-effectiveness and performance. Infineon's portfolio addresses all system levels of a UPS with different voltage classes, and are set to expand offerings to include lower power rating classes.

1200V 3-level IGBT Modules

Infineon Technologies 1200V 3-level IGBT Modules deliver electrical performance and high reliability without limiting the design flexibility. The IGBT modules cover a range from only hundreds of watts to several megawatts. The 1200V IGBT Modules are designed for 3-level-applications.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp691.827,66 Rp691.827,66
Rp496.442,76 Rp4.964.427,60