IGLD65R110D2AUMA1

Infineon Technologies
726-IGLD65R110D2AUMA
IGLD65R110D2AUMA1

Mfr.:

Description:
GaN FETs CoolGaN Transistor 650 V G5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.696

Stock:
2.696 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp81.823 Rp81.823
Rp54.671 Rp546.710
Rp42.012 Rp4.201.200
Rp37.242 Rp18.621.000
Rp35.408 Rp35.408.000
Full Reel (Order in multiples of 3000)
Rp30.087 Rp90.261.000
Rp29.904 Rp179.424.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
RoHS:  
SMD/SMT
PG-LSON-8
HEMT
1 Channel
650 V
20 A
140 mOhms
- 10 V
1.2 V
2.4 nC
- 55 C
+ 150 C
51 W
Enhancement
CoolGaN
Brand: Infineon Technologies
Configuration: Single
Fall Time: 20 ns
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product: GaN Transistors
Product Type: GaN FETs
Rise Time: 7 ns
Series: 650 V G5
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: IGLD65R110D2 SP005918714
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

CoolGaN™ 650V G5 Transistors

Infineon Technologies CoolGaN™ 650V G5 Transistors feature highly efficient gallium nitride (GaN) transistor technology for power conversion. The 650V G5 family addresses consumer, data center, industrial, and solar application challenges. The transistors offer improved system efficiency and power density with ultra-fast switching capability. The CoolGaN technology provides discrete and integrated solutions designed to enhance overall system performance. The Infineon Technologies CoolGaN 650V G5 Transistors enable high operating frequencies and reduce EMI ratings. The transistors are ideal for power distribution, switch-mode power supplies (SMPS), telecommunications, and other industrial applications.