IM69D129FV01XTMA1

Infineon Technologies
726-IM69D129FV01XTMA
IM69D129FV01XTMA1

Mfr.:

Description:
MEMS Microphones Ultra-low power digital PDM XENSIV MEMS microphone

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.162

Stock:
4.162 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp34.857 Rp34.857
Rp27.336 Rp273.360
Rp24.951 Rp623.775
Rp23.299 Rp1.164.950
Rp21.648 Rp2.164.800
Rp20.914 Rp5.228.500
Rp18.529 Rp9.264.500
Rp17.245 Rp17.245.000
Full Reel (Order in multiples of 5000)
Rp17.227 Rp86.135.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MEMS Microphones
RoHS:  
- 36 dBFS
69 dBA
450 uA
Digital
Bottom
3.5 mm
2.65 mm
0.98 mm
Reel
Cut Tape
Brand: Infineon Technologies
Dimensions: 3.5 mm x 2.65 mm x 0.98 mm
IP Rating: IP57
Mounting Style: PCB Mount
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 5000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Termination Style: SMD/SMT
Part # Aliases: IM69D129FV01 SP005969500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99

XENSIV™ MEMS Microphones

Infineon XENSIV™ MEMS Microphones are designed for applications requiring low self-noise (high SNR), wide dynamic range, distortions below 1% at 128dBSPL, and a high acoustic overload point. The microphones have a 70dB signal-to-noise ratio (SNR). The XENSIV™ MEMS Microphones offer crystal clear audio signals, an extended pick-up distance and sensitivity to both soft and loud signals in applications.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.