IMD701AQ064X128AAXUMA1

Infineon Technologies
726-IMD701AQ064X128A
IMD701AQ064X128AAXUMA1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers LEVEL SHIFT DRIVER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
1.5 A
55 mA
- 40 C
+ 115 C
SMD/SMT
VQFN-64
60 V
5.5 V
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Operating Frequency: 1.6 MHz
Output Voltage: 74.3 V
Pin Count: 64
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Part # Aliases: IMD701A-Q064X128-AA SP005576993
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Battery-Powered Applications

Infineon Technologies Battery-Powered Applications offers advanced power semiconductors, leveraging top-notch technology and manufacturing expertise. This diverse Infineon portfolio supports reliable and efficient solutions for various motor drive applications, including power tools, forklifts, e-skateboards, e-scooters, pedelecs, and more. Infineon's MOTIX™ gate drivers empower high-performance battery-operated products with BLDC or PMSM motors, enhancing efficiency and reducing maintenance in low-voltage applications. The devices are ideal for cordless power tools, gardening products, and automated guided vehicles.

MOTIX™ IMD70xA Controller & Gate Drivers

Infineon Technologies MOTIX™ IMD70xA BLDC Integrated Controller and Smart 3 Phase Gate Drivers integrate a fully programmable XMC1404 ARM® Cortex®-M0 microcontroller and a 6EDL7141 60V three-phase smart gate driver with a power supply. The XMC1404 and 6EDL7141 allow an ultra-compact design for driving applications up to 60V. This design includes a complete power supply required in the system (synchronous buck converter and LDO), three current sense amplifiers, protections, and a remarkable set of configurations to adjust to specific needs.

In Stock: 1.591

Stock:
1.591 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1591 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp80.905,86 Rp80.905,86
Rp68.247,12 Rp682.471,20
Rp63.110,24 Rp1.577.756,00
Rp60.725,26 Rp6.072.526,00
Rp59.991,42 Rp14.997.855,00
Rp57.239,52 Rp28.619.760,00
Rp56.505,68 Rp56.505.680,00
Full Reel (Order in multiples of 2000)
Rp55.404,92 Rp110.809.840,00
Rp54.854,54 Rp219.418.160,00