IMT40R011M2HXTMA1

Infineon Technologies
726-IMT40R011M2HXTMA
IMT40R011M2HXTMA1

Mfr.:

Description:
SiC MOSFETs SILICON CARBIDE MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
HSOF-8
1 Channel
400 V
144 A
16.3 mOhms
- 10 V, + 25 V
4.5 V
85 nC
- 55 C
+ 175 C
429 W
Enhancement
Brand: Infineon Technologies
Configuration: Single
Fall Time: 9.3 ns
Packaging: Reel
Packaging: Cut Tape
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 18.3 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Polarity: N-Channel
Type: G2 MOSFET
Typical Turn-Off Delay Time: 29.8 ns
Typical Turn-On Delay Time: 15.8 ns
Part # Aliases: IMT40R011M2H SP005915790
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

CoolSiC™ 400V G2 Silicon Carbide MOSFETs

Infineon Technologies CoolSiC™ 400V G2 Silicon Carbide MOSFETs are ideally suited for hard- and resonant-switching topologies. The Infineon 400V CoolSiC MOSFETs were specially developed for use in the AC/DC stage of AI server Power Supply Units (PSUs) and are also ideal for applications such as solar and energy storage systems. CoolSiC MOSFETs are built on a state-of-the-art trench semiconductor process optimized to allow for both the lowest losses in the application and the highest reliability in operation.

In Stock: 2.253

Stock:
2.253 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp332.429,52 Rp332.429,52
Rp205.108,28 Rp2.051.082,80
Rp204.924,82 Rp102.462.410,00
Rp194.100,68 Rp194.100.680,00
Full Reel (Order in multiples of 2000)
Rp194.100,68 Rp388.201.360,00