IMZA120R020M1HXKSA1

Infineon Technologies
726-IMZA120R020M1HXK
IMZA120R020M1HXKSA1

Mfr.:

Description:
SiC MOSFETs CoolSiC 1200 V, 20 mohm SiC Trench MOSFET in TO247-4 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.438
Expected 02/03/2026
960
Expected 01/04/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp366.186 Rp366.186
Rp312.249 Rp3.122.490
Rp270.053 Rp27.005.300
Rp269.870 Rp129.537.600

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
98 A
19 mOhms
- 10 V, + 23 V
4.2 V
83 nC
- 55 C
+ 150 C
375 W
Enhancement
Brand: Infineon Technologies
Packaging: Tube
Product: MOSFETs
Product Type: SiC MOSFETS
Factory Pack Quantity: 240
Subcategory: Transistors
Technology: SiC
Part # Aliases: IMZA120R020M1H SP005448293
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

CoolSiC™ 1200V SiC Trench MOSFETs

Infineon Technologies CoolSiC™ 1200V SiC Trench MOSFETs combine the strong physical characteristics of Silicon Carbide with unique features that increase the device's performance, robustness, and ease of use. The CoolSiC 1200V SiC Trench MOSFETs are built on a state-of-the-art trench semiconductor process optimized to deliver the lowest application losses and the highest reliability in operation. Suitable for high-temperature and harsh environment operations, these devices enable the simplified and cost-effective deployment of the highest system efficiency.