ISC015N06NM5LF2ATMA1

Infineon Technologies
726-ISC015N06NM5LF2A
ISC015N06NM5LF2ATMA1

Mfr.:

Description:
MOSFETs IFX FET 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.780

Stock:
6.780 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp62.927 Rp62.927
Rp47.516 Rp475.160
Rp46.782 Rp1.169.550
Rp38.160 Rp3.816.000
Rp37.976 Rp9.494.000
Rp33.573 Rp16.786.500
Rp32.839 Rp32.839.000
Full Reel (Order in multiples of 5000)
Rp31.188 Rp155.940.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
60 V
275 A
1.55 mOhms
- 20 V, 20 V
3.45 V
90 nC
- 55 C
+ 175 C
217 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 15 ns
Forward Transconductance - Min: 28 S
Product Type: MOSFETs
Rise Time: 16 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N Channel
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 17 ns
Part # Aliases: ISC015N06NM5LF2ATMA1 SP005987895
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

OptiMOS™ 5 Power MOSFETs

Infineon OptiMOS™ 5 Power MOSFETs are designed to meet requirements for improved system efficiency while reducing system costs. These devices feature lower RDS(on) and Figure of Merit (RDS(on) x Qg) compared to alternative devices. They are designed using a new silicon technology, optimized to meet and exceed the energy efficiency and power density requirements. Typical applications for these MOSFETs include server, datacom and client applications in the computing industry. They can also be used in synchronous rectification in switched mode power supplies (SMPS) as well as motor control, solar micro inverters and fast switching DC/DC converter applications.
Learn More