TLE7268SKXUMA1

Infineon Technologies
726-TLE7268SKXUMA1
TLE7268SKXUMA1

Mfr.:

Description:
LIN Transceivers IN VEHICLE NETWORK ICS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LIN Transceivers
RoHS:  
18 V
5.5 V
- 40 C
+ 150 C
SMD/SMT
DSO-14
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Data Rate: 20 kb/s
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Number of Drivers: 2 Driver
Number of Receivers: 4 Receiver
Product: LIN Transceivers
Product Type: LIN Transceivers
Propagation Delay Time: 3.5 us
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Two Independent Single Wire LIN Transceivers
Part # Aliases: TLE7268SK SP001730990
Unit Weight: 142,480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

Automotive LIN Transceivers

Infineon Technologies Automotive LIN Transceivers allow a basic serial network connection between actuators, sensors, or switches and an ECU. LIN (Local Interconnect Network) bus reduces the design efforts and costs for car manufacturers. LIN is used in a growing number of applications, mainly for low-speed networking (up to 20kBaud) in Body and Interior applications and for the exchange of comfort-related data. The LIN portfolio is offered from high-end to basic single channel LIN transceivers and additionally integrated variants like a DUAL LIN, and LIN-LDO.

In Stock: 4.804

Stock:
4.804 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.922 Rp31.922
Rp23.483 Rp234.830
Rp21.281 Rp532.025
Rp18.896 Rp1.889.600
Rp17.777 Rp4.444.250
Rp17.098 Rp8.549.000
Rp17.025 Rp17.025.000
Full Reel (Order in multiples of 2500)
Rp15.961 Rp39.902.500
Rp15.062 Rp75.310.000