BD950N1WG-CTR

ROHM Semiconductor
755-BD950N1WG-CTR
BD950N1WG-CTR

Mfr.:

Description:
LDO Voltage Regulators 150MA 5.0V LDO REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.630

Stock:
7.630 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.612 Rp17.612
Rp12.622 Rp126.220
Rp11.393 Rp284.825
Rp10.035 Rp1.003.500
Rp9.393 Rp2.348.250
Rp8.990 Rp4.495.000
Rp7.173 Rp7.173.000
Full Reel (Order in multiples of 3000)
Rp7.173 Rp21.519.000

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SSOP-5
5 V
150 mA
1 Output
Positive
3 V
42 V
70 dB
Fixed
- 40 C
+ 150 C
650 mV
Reel
Cut Tape
Brand: ROHM Semiconductor
Dropout Voltage - Max: 1.5 V
Ib - Input Bias Current: 8 uA
Line Regulation: 0.05 %
Load Regulation: 0.1 %
Operating Supply Current: 28 uA
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Nano Cap LDO Regulator
Voltage Regulation Accuracy: 2 %
Part # Aliases: BD950N1WG-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Automotive Switching Regulators

ROHM Semiconductor Automotive Switching Regulators are AEC-Q100 qualified power management ICs. These ROHM Semiconductor switching regulators consist of regulators with or without integrated FET, buck converters (both synchronous and nonsynchronous), and buck-boost converters. Automobile switching regulators are available from single-channel to multi-channel system power supply configurations for broad compatibility. These switching regulators come in various packages with built-in circuit protection functions to match the requirements of the designers.