BD9E304FP4-LBZTL

ROHM Semiconductor
755-BD9E304FP4-LBZTL
BD9E304FP4-LBZTL

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 36V Input, 3.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: This is the product guarantees long time support in Industrial market. BD9E304FP4-LBZ is a single synchronous buck DC/DC converter with built-in low on-resistance powe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-8
Buck
700 mV to 28.8 V
3 A
1 Output
45 uA
300 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Development Kit: BD9E304FP4-EVK-001, BD9E304FP4-EVK-002
Input Voltage: 4.5 V to 36 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Single Synchronous Buck DC to DC Converter
Part # Aliases: BD9E304FP4-LBZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BD9x Integrated MOSFET DC-DC Buck Converters

ROHM Semiconductor BD9x Integrated MOSFET DC-DC Buck Converters are synchronous buck switching regulators with built-in power MOSFETs. These ICs provide currents in a range from 1A to 6A. ROHM BD9x DC-DC Buck Converters deliver fast transient response by employing a constant on-time control system. This allows high oscillating frequency at low inductance. The devices employ an original constant on-time control method that provides low consumption at light load. This feature makes these devices ideal for equipment that demands minimal standby power consumption.

In Stock: 6.378

Stock:
6.378 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp34.673,94 Rp34.673,94
Rp25.500,94 Rp255.009,40
Rp23.299,42 Rp582.485,50
Rp20.730,98 Rp2.073.098,00
Rp19.630,22 Rp4.907.555,00
Rp18.896,38 Rp9.448.190,00
Full Reel (Order in multiples of 3500)
Rp17.685,54 Rp61.899.390,00
Rp17.336,97 Rp121.358.790,00