RQ3N025ATTB1

ROHM Semiconductor
755-RQ3N025ATTB1
RQ3N025ATTB1

Mfr.:

Description:
MOSFETs Pch -80V -2.5A, HSMT8, Power MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.610

Stock:
2.610 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.749 Rp22.749
Rp14.310 Rp143.100
Rp9.430 Rp943.000
Rp7.338 Rp3.669.000
Rp6.660 Rp6.660.000
Full Reel (Order in multiples of 3000)
Rp5.797 Rp17.391.000
Rp5.375 Rp32.250.000
Rp5.155 Rp46.395.000

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Si
SMD/SMT
HSMT-8
P-Channel
1 Channel
80 V
7 A
240 mOhms
20 V
4 V
13 nC
- 55 C
+ 150 C
14 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 15 ns
Forward Transconductance - Min: 2.4 S
Product Type: MOSFETs
Rise Time: 6.4 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 8.6 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

RQxAT P-Channel MOSFETs

ROHM Semiconductor RQxAT P-Channel features surface mount packaging with low ON resistance and are 100% Rg and UIS tested. These P-channel MOSFETs offer a gate-source voltage of ±20V. The RQ3N025AT and RQ5L030AT MOSFETs feature a maximum drain-source ON resistance of 240mΩ and 99mΩ, respectively. These P-channel MOSFETs are RoHS compliant and halogen-free. The RQ3N025AT and RQ5L030AT MOSFETs offer a drain-source voltage of -80V and -60V, respectively. These P-channel MOSFETs operate within the -55°C to 150°C temperature range. Typical applications include switching and motor drives.