TC78H670FTG,EL

Toshiba
757-TC78H670FTGEL
TC78H670FTG,EL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Stepping Mtr Drvr IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
2 Phase
1.1 A
3.3 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-16
16 V
2.5 V
Reel
Cut Tape
MouseReel
Brand: Toshiba
Load Voltage Rating: 2.5 V to 16 V
Number of Outputs: 2 Output
Operating Frequency: 79 kHz
Output Voltage: 18 V
Pd - Power Dissipation: 1.79 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TC78H670FTG Ultra-Compact Stepper Motor Driver

Toshiba TC78H670FTG Ultra-Compact Stepper Motor Driver is a capable and flexible two-phase bipolar stepping motor driver that uses a PWM chopper and exhibits built-in dual H-bridges. This motor is suitable for 1 to 4-cell batteries or 12V-powered industrial, consumer, and healthcare devices requiring high integration. The TC78H670FTG stepping motor driver can operate from 2.5V to 16V with 2A output current handling capabilities. This motor driver features a 128-step resolution that offers ultra-precision control without a complex closed-loop design. The TC78H670FTG stepping motor driver allows full, half, quarter, 1/8, 1/16, 1/32, 1/64, and 1/128 step operations.

TC78H6 Brushed Motor Driver ICs

Toshiba TC78H6 Brushed Motor Driver ICs are low-profile, dual-bridge driver ICs for DC motors incorporating DMOS in output transistors. The TC78H6 brushed motor driver ICs are silicon monolithic fabricated and can drive two DC brush motors or one stepping motor. These driver ICs feature built-in over-current detection, thermal shutdown circuit, and under-voltage lockout. The TC786 brushed motor driver ICs operate at 2.7V to 5.5V supply voltage range and -30°C to +85°C operating temperature range.

Stepping Motor Driver ICs

Toshiba offers stepper motor driver ICs for precision applications commonly found in printers, scanners, actuators, automations, robotics, sorting machines, and many other industrial applications. Toshiba’s technologies include Active Gain Control (AGC), which automatically adjusts the current on demand with respect to the load, minimizing the power loss. The Advanced Dynamic Mixed Decay (ADMD) optimizes the current switching, and the Advanced Microstepping enhances the driving precision with minimum CPU resource. Toshiba stepper motor drivers cover 1.8V to 50V and 0.8A to 5A operation and are offered in a variety of package options.

In Stock: 7.963

Stock:
7.963 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp26.602 Rp26.602
Rp19.447 Rp194.470
Rp17.594 Rp439.850
Rp15.594 Rp1.559.400
Rp14.658 Rp3.664.500
Rp14.071 Rp7.035.500
Rp13.558 Rp13.558.000
Rp13.191 Rp26.382.000
Full Reel (Order in multiples of 4000)
Rp12.622 Rp50.488.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩