EKMC1606112

Panasonic Industry
769-EKMC1606112
EKMC1606112

Mfr.:

Description:
Board Mount Motion & Position Sensors PIR Sensr 170uA Digi BLK STD Sens Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Motion Sensors
Digital
170 uA
- 300 mV
7 V
+ 60 C
- 20 C
Through Hole
Tray
Brand: Panasonic Industry
Output Current: 100 uA
Product Type: Board Mount Motion & Position Sensors
Series: VZ
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: PaPIRs
Unit Weight: 6,558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031499000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.

Motion & Position Sensors

Panasonic Motion and Position Sensors are built for low-profile applications and provide a long sensor life. These sensors are suitable for detecting the angle and rotating axes. Accelerometers, board-mount sensors, and tilt switches are for industrial and everyday use.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
746
Expected 25/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp199.421 Rp199.421
Rp180.525 Rp902.625
Rp173.370 Rp1.733.700
Rp165.114 Rp4.127.850
Rp158.143 Rp7.907.150
Rp142.915 Rp14.291.500
Rp142.365 Rp35.591.250
Rp139.246 Rp139.246.000