FXLS8971CFR1

STMicroelectronics
771-FXLS8971CFR1
FXLS8971CFR1

Mfr.:

Description:
Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for industrial, medical applications requiring high performance over temperature

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
128 LSB/g, 256 LSB/g, 512 LSB/g, 1024 LSB/g
I2C, SPI
12 bit
3.6 V
1.71 V
460 nA
- 40 C
+ 105 C
SMD/SMT
QFN-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Accelerometers
Factory Pack Quantity: 1250
Subcategory: Sensors
Part # Aliases: 935458107147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FXLS8971CF 3-Axis MEMS Accelerometer

STMicroelectronics FXLS8971CF 3-Axis MEMS Accelerometer is designed for various industrial and medical IoT applications requiring excellent offset and sensitivity stability over temperature. The part supports low-power and high-performance operating modes, allowing maximum flexibility to meet the resolution and power needs of various unique use cases. Several advanced, integrated digital features enable designers to simplify host data collection and reduce the overall system power consumption.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
1.250
Expected 08/03/2027
Factory Lead Time:
41
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp97.417,26 Rp97.417,26
Rp84.208,14 Rp421.040,70
Rp79.071,26 Rp790.712,60
Rp73.200,54 Rp1.830.013,50
Rp69.164,42 Rp3.458.221,00
Rp66.595,98 Rp6.659.598,00
Rp61.459,10 Rp30.729.550,00
Full Reel (Order in multiples of 1250)
Rp59.074,12 Rp73.842.650,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩