OM15080-K32W

NXP Semiconductors
771-OM15080-K32W
OM15080-K32W

Mfr.:

Description:
Development Boards & Kits - Wireless OM15080-K32W

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Wireless
RoHS: N
Development Boards
2.4 GHz to 2.483 GHz
Brand: NXP Semiconductors
Interface Type: USB
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935388265598
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K32W USB Dongle (OM15080-K32W)

NXP Semiconductors K32W USB Dongle (OM15080-K32W) is a development tool for BLUETOOTH® Low Energy (BLE), Thread, Zigbee, and IEEE 802.15.4 Wi-Fi® applications, based on the K32W061 Wireless Microcontroller. The K32W USB Dongle can be used as a node in a Zigbee® network as a Zigbee Control Bridge, Zigbee Coordinator, or packet sniffer. This tool can also be used in Thread wireless networks, typically as a border router or network/radio co-processor (NCP/RCP). The K32W USB Dongle can be used as a BLUETOOTH LE wireless network node with a simple connection to a PC or other USB-enabled device.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp733.473 Rp733.473