PAC52411EVK1

Qorvo
772-PAC52411EVK1
PAC52411EVK1

Mfr.:

Description:
Power Management IC Development Tools 44v Motor Controller w/ DRIVESPECIAL

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Brushed DC, Brushless DC, & Step Motion Controller
PAC52411
PAC52411
Brand: Qorvo
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Power Application Controller
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAC52411EVK1 Evaluation Kit

Qorvo PAC52411EVK1 Evaluation Kit is a complete hardware solution enabling users to evaluate the PAC52411 Power Application Controller® (PAC) device. Users can also develop power applications utilizing the powerful and versatile ARM® Cortex®-M0 based microcontroller. The module contains a PAC52411 PAC microcontroller (MCU) and all the necessary circuitry to properly energize the MCU and internal peripherals once power is applied. To aid in the application development, the Qorvo PAC52411EVK1 offers access to each one of the PAC52411 device’s signals, employing a series of male header connectors.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.439.875,00 Rp3.439.875,00