QPC3024SR

Qorvo
772-QPC3024SR
QPC3024SR

Mfr.:

Description:
RF Switch ICs 5-3000MHz SPDT P1dB 36dBm 75 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
RoHS:  
SPDT
5 MHz
3 GHz
1.4 dB
56 dB
- 40 C
+ 105 C
SMD/SMT
QFN-16
Si
QPC3024
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: QPC3024PCK
High Control Voltage: 1.1 V to 5.5 V
Moisture Sensitive: Yes
Number of Switches: Dual
Operating Supply Current: 130 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: QPC3024
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
For Quantities greater than 100 pieces, please refer to the alternate packaging option. Please
contact your Mouser Technical Representative for additional information.

Please contact a Mouser Technical Sales Representative for
further information.

5-0518-08

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

QPC302x SPDT Switches

Qorvo QPC302x Single Pole Double Throw (SPDT) Switches are Silicon on Insulator (SOI) switches designed for high-performance communication systems. These switches offer high isolation, symmetric topology, excellent linearity, and power handling capability. The design is non-reflective for QPC3024 and reflective for QPC3025 switches. Qorvo QPC302x switches operate at a frequency range of 5MHz to 3000MHz. These switches find applications in Multiple Dwelling Units (MDU) amplifiers, PCTV, point-to-point, optical nodes, and repeaters/boosters.

In Stock: 275

Stock:
275 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp149.336 Rp149.336
Rp115.213 Rp1.152.130
Rp106.590 Rp2.664.750
Full Reel (Order in multiples of 100)
Rp97.234 Rp9.723.400
Rp90.079 Rp18.015.800
Rp77.053 Rp38.526.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.