778-Q90R Distance Sensors - Industrial

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Sensing Distance Resolution Sensing Method Supply Voltage - Max Supply Voltage - Min Operating Supply Current IP Rating Mounting Style Minimum Operating Temperature Maximum Operating Temperature Series
Banner Engineering Distance Sensors - Industrial Q90R2 77 GHz R-GAGE Series Radar Sensor; Range: 150 mm-20 m; Input: 10-30 V dc; Output: 1 PNP/NPN with IO-Link Communication; 1 PNP/NPN; 5-pin M12 Integral QD 3In Stock
Min.: 1
Mult.: 1

0.15 m to 20 m 0.2 m 30 VDC 10 VDC 100 mA IP67, IP69K Screw - 40 C + 65 C
Banner Engineering Distance Sensors - Industrial Q90R2 60 GHz R-GAGE Series Radar Sensor; Range: 150 mm-20 m; Input: 10-30 V dc; Output: 1 PNP/NPN with IO-Link Communication; 1 PNP/NPN; 5-pin M12 Integral QD 13In Stock
Min.: 1
Mult.: 1

Radar Sensor 150 mm to 20 m 0.2 m 30 VDC 10 VDC IP67, IP69K Thread - 40 C + 65 C Q90R
Banner Engineering Distance Sensors - Industrial Q90R R-GAGE Series Radar Sensor; Range: 150 mm-20 m; Input: 10-30 V dc; 4-20 mA Analog, 1 NPN/PNP Configurable with IO-Link; 5-pin M12 Integral QD 6In Stock
Min.: 1
Mult.: 1

Radar Sensor 150 mm to 20 m 30 VDC 10 VDC IP67, IP69K Thread - 40 C + 65 C Q90R
Banner Engineering Distance Sensors - Industrial Q90R R-GAGE Series Radar Sensor; Range: 150 mm-20 m; Input: 12-30 V dc; 0-10 V Analog, 1 NPN/PNP Configurable with IO-Link; 5-pin M12 Integral QD 4In Stock
Min.: 1
Mult.: 1

Radar Sensor 150 mm to 20 m 30 VDC 12 VDC IP67, IP69K Thread - 40 C + 65 C Q90R
Banner Engineering Distance Sensors - Industrial Q90R R-GAGE Series Radar Sensor; Range: 150 mm-20 m; Input: 10-30 V dc; Output: 1 PNP/NPN with IO-Link Communication; 1 PNP/NPN; 5-pin M12 Integral QD 7In Stock
Min.: 1
Mult.: 1

Radar Sensor 150 mm to 20 m 30 VDC 10 VDC IP67, IP69K Thread - 40 C + 65 C Q90R
Banner Engineering Distance Sensors - Industrial Q90R2 60 GHz R-GAGE Series Radar Sensor; Range: 150 mm-20 m; Input: 10-30 V dc; 4-20 mA Analog, 1 NPN/PNP Configurable with IO-Link; 5-pin M12 Integral QD Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
0.15 m to 20 m 0.2 m Time-of-Flight 30 V 10 V IP67, IP69K Bracket - 40 C + 65 C
Banner Engineering Distance Sensors - Industrial Q90R2 60 GHz R-GAGE Series Radar Sensor; Range: 150 mm-20 m; Input: 12-30 V dc; 0-10 V Analog, 1 NPN/PNP Configurable with IO-Link; 5-pin M12 Integral QD Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
0.15 m to 20 m 0.2 m Time-of-Flight 30 V 12 V IP67, IP69K Bracket - 40 C + 65 C