ABX00063

Arduino
782-ABX00063
ABX00063

Mfr.:

Description:
WiFi Development Tools - 802.11 Arduino Giga R1 WiFi

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: WiFi Development Tools - 802.11
RoHS:  
Add-On Boards
1DX, STM32H7
802.11 b/g/n
Bulk
Brand: Arduino
Product Type: WiFi Development Tools
Factory Pack Quantity: 15
Subcategory: Development Tools
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
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Giga R1 Dual 32-bit Arm® Cortex®-M7 Boards

Arduino Giga R1 Dual 32-bit Arm® Cortex®-M7 Boards unmask the potential of the STM32H7 MCU by keeping the already-known Mega form factor. The GIGA R1 Wi-Fi® (ABX00063) features a dual-core (480MHz/240MHz) processor, 76x GPIOs, advanced ADC/DAC characteristics and camera/display connectors. A rich USB interface supports HID via USB-C™ and USBHost (keyboard, mass storage) via a dedicated USB-A connector. A Murata 1DX radio module provides Wi-Fi and BLUETOOTH® communication.

In Stock: 410

Stock:
410 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.276.881,60 Rp1.276.881,60