MP5103

Tektronix
795-MP5103
MP5103

Mfr.:

Description:
Modular Power Supplies – Chassis MP5000 Series 3-Slot low profile modular mainframe

Lifecycle:
New Product:
New from this manufacturer.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Modular Power Supplies – Chassis
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
600 W
MP5000
Brand: Tektronix
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Modular Mainframe
Factory Pack Quantity: 1
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
HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

MP5000 Series Modular Precision Test System

Tektronix MP5000 Series Modular Precision Test System offers flexible test setups by combining SMU and PSU modules, optimizing rack space. This test system supports TriggerFlow™ building blocks and TSP-Link™ for instrument control and parallel execution. The MP5000 series modular precision test system features three slots and dual-channel modules, offering up to six parallel channels. This test system is designed to deliver fast throughput for high-channel parallel testing, saving both cost and time for production and validation. The MP5000 Series modular precision test system supports TSP script development using Visual Studio Code and automation through software drivers, including Python, IVI, and LabVIEW. Typical applications include VCSEL module characterization and functional test, semiconductor device characterization and functional test, stress testing and validation, LED characterization, and silicon photonics.

Availability

Stock: