DF60S-1012SCFA

Hirose Connector
798-DF60S-1012SCFA
DF60S-1012SCFA

Mfr.:

Description:
Terminals Contact, 10 to 12 AWG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 820

Stock:
820 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp49.167 Rp49.167
Rp41.829 Rp418.290
Rp39.260 Rp981.500
Rp37.426 Rp1.871.300
Rp35.591 Rp3.559.100
Rp33.390 Rp8.347.500
Full Reel (Order in multiples of 800)
Rp32.289 Rp25.831.200
Rp31.555 Rp75.732.000

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Terminals
RoHS:  
Contacts
Crimp
Cable Mount / Free Hanging
Gold
Copper Alloy
DF60
EnerBee
Reel
Cut Tape
Brand: Hirose Connector
Product Type: Terminals
Factory Pack Quantity: 800
Subcategory: Terminals
Wire Gauge: 10 AWG to 12 AWG
Part # Aliases: 680-3082-0-00
Unit Weight: 2,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99

Router & Server Solutions

Hirose Router and Server Solutions feature high-density interconnect products engineered for modular server systems, routers, and data infrastructure. These solutions include ultra-high-speed mezzanine and board-to-board connectors, enabling transmission up to 112Gbps with advanced signal integrity features like FEXT and EMI mitigation. For robust power delivery, Hirose wire-to-board and floating power connectors support up to 70A and hot-swappable designs. Hirose router and server products are built for modular architectures and harsh environments, simplifying I/O integration across Ethernet systems, data centers, edge computing, switches, backplane interfaces, and rack-mounted or blade servers.