KMS-560A(800)

Hirose Connector
798-KMS-560A800
KMS-560A(800)

Mfr.:

Description:
RF Connectors / Coaxial Connectors KMS-560 Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Receptacles
Socket (Female)
50 Ohms
6 GHz
Solder
Straight
Standard
SMD/SMT
Reel
Cut Tape
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Hirose Connector
Contact Material: Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Snap-On
Insulation Resistance: 100 MOhms
Isolation: Isolated
Mating Cycles: 100 Cycle
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: KMS-560A
Factory Pack Quantity: 3000
Subcategory: RF Interconnects
Part # Aliases: 480-0903-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KMS-560A Miniature RF Switches for Automotive

Hirose Electric KMS-560A Miniature RF Switches for Automotive are designed for inspecting and measuring high-frequency automotive circuits up to 6GHz. The compact design of the Hirose Electric KMS-560A simplifies RF circuit inspection during manufacturing. Users can verify circuit performance by inserting the external plug into the board-mounted receptacle. This action re-directs the circuit from normal condition to the plug side. Removing the plug restores the circuit to its normal condition. These miniature RF switches provide high heat resistance up to +105°C. The double-bending contact design prevents dust intrusion.

In Stock: 3.550

Stock:
3.550 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.080 Rp19.080
Rp16.144 Rp161.440
Rp14.402 Rp360.050
Rp13.723 Rp1.372.300
Rp12.861 Rp3.215.250
Rp12.255 Rp6.127.500
Rp11.558 Rp11.558.000
Full Reel (Order in multiples of 3000)
Rp11.008 Rp33.024.000
Rp10.255 Rp61.530.000