TPI077050L105N

KEMET
80-TPI077050L105N
TPI077050L105N

Mfr.:

Description:
Power Inductors - SMD 0.105uH 10% 60A DCR=0.32mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
7 mm x 7 mm x 5 mm
Shielded
105 nH
20 %
36 A
320 uOhms
60 A
- 40 C
+ 125 C
Standard
7 mm
7 mm
5 mm
Ferrite
TPI
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: KEMET
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Part # Aliases: UPIY77050L105N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPI SMD Large Current Power Inductors

KEMET TPI SMD Large Current Power Inductors deliver a very low core loss due to a one-turn coil construction, enabling high efficiency at large currents. These hyper-efficient ferrite core inductors feature low self-heating and DCR while operating under temperatures between -40°C and +125°C. KEMET TPI SMD Large Current SMD inductors are ideal for servers, storage, supercomputers, decentralized power supplies, point of loads (PoL), DC-DC power supplies, and other high-switching frequency applications.

Ferrite Core Inductors

KEMET Ferrite Core Inductors feature a small footprint that offers low power loss on loads. These inductors provide good thermal properties, low core loss, surface-mount or through-hole mounting, and a range of options. KEMET Ferrite Core Inductors are suitable for a wide variety of applications, including large load converters such as CPUs, GPUs, and memory, as well as small load systems such as smart meters and audio.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp53.019,94 Rp53.019,94
Rp45.131,16 Rp451.311,60
Rp41.645,42 Rp1.041.135,50
Rp31.004,74 Rp3.100.474,00
Rp30.087,44 Rp7.521.860,00
Rp28.436,30 Rp14.218.150,00
Full Reel (Order in multiples of 1000)
Rp25.134,02 Rp25.134.020,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products