TPI078060L082N

KEMET
80-TPI078060L082N
TPI078060L082N

Mfr.:

Description:
Power Inductors - SMD 53A 82nH 10% ESR=341mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
8 mm x 7 mm x 6 mm
Shielded
82 nH
10 %
53 A
310 uOhms
54 A
- 40 C
+ 125 C
Standard
7 mm
8 mm
6 mm
Ferrite
TPI
Reel
Cut Tape
Application: Commercial
Brand: KEMET
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Part # Aliases: UPIY78060L082N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPI SMD Large Current Power Inductors

KEMET TPI SMD Large Current Power Inductors deliver a very low core loss due to a one-turn coil construction, enabling high efficiency at large currents. These hyper-efficient ferrite core inductors feature low self-heating and DCR while operating under temperatures between -40°C and +125°C. KEMET TPI SMD Large Current SMD inductors are ideal for servers, storage, supercomputers, decentralized power supplies, point of loads (PoL), DC-DC power supplies, and other high-switching frequency applications.

Ferrite Core Inductors

KEMET Ferrite Core Inductors feature a small footprint that offers low power loss on loads. These inductors provide good thermal properties, low core loss, surface-mount or through-hole mounting, and a range of options. KEMET Ferrite Core Inductors are suitable for a wide variety of applications, including large load converters such as CPUs, GPUs, and memory, as well as small load systems such as smart meters and audio.

In Stock: 1.984

Stock:
1.984 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp43.846,94 Rp43.846,94
Rp36.141,62 Rp361.416,20
Rp31.555,12 Rp788.878,00
Rp29.720,52 Rp2.972.052,00
Rp27.519,00 Rp6.879.750,00
Rp26.968,62 Rp13.484.310,00
Full Reel (Order in multiples of 1000)
Rp24.216,72 Rp24.216.720,00
Rp22.198,66 Rp44.397.320,00
Rp21.831,74 Rp109.158.700,00