810-CGA3E3X7S2A104K Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 100V 0.1uF X7S 10% AEC-Q200 274.916In Stock
862.000On Order
Cut Tape
Rp3.118,82
Rp1.742,87
Rp1.229,18
Rp1.082,41
Reel
Rp550,38
Min.: 1
Mult.: 1
Max.: 15.000
: 4.000
100 nF 100 VDC X7S 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 100V 0.1uF X7S 10% AEC-Q200 175.151In Stock
Cut Tape
Rp4.586,50
Rp2.696,86
Rp1.944,68
Rp1.706,18
Reel
Rp935,65
Min.: 1
Mult.: 1
: 4.000
100 nF 100 VDC X7S 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel