810-VLS6045EX-1R0N Power Inductors - SMD

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 1.0uH 0.012ohms 12A 7.747In Stock
Cut Tape
Rp6.604,56
Rp5.412,07
Rp5.155,23
Rp4.237,93
Reel
Rp3.265,59
Min.: 1
Mult.: 1
: 1.500
Automotive Grade 6 mm x 6 mm x 4.5 mm Shielded 1 uH 30 % 6 A 12 mOhms 12 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 0.012ohms 12A AEC-Q200 4.136In Stock
Cut Tape
Rp7.888,78
Rp6.457,79
Rp5.650,57
Rp5.320,34
Reel
Rp4.091,16
Min.: 1
Mult.: 1
: 1.500
Automotive Grade 6 mm x 6.3 mm x 4.5 mm Shielded 1 uH 30 % 6 A 12 mOhms 12 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H 235In Stock
Cut Tape
Rp7.705,32
Rp6.402,75
Rp5.265,30
Rp5.008,46
Reel
Rp3.852,66
Min.: 1
Mult.: 1
: 1.500
Automotive Grade Shielded 1 uH 30 % 12 A 16 mOhms 12 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H 1.633In Stock
Cut Tape
Rp8.622,62
Rp7.356,75
Rp6.732,98
Rp5.155,23
Reel
Rp3.815,97
Min.: 1
Mult.: 1
: 2.000
Automotive Grade 3015-2 Shielded 1 uH 30 % 2 A 58 mOhms 2.2 A - 40 C + 105 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H 996In Stock
Cut Tape
Rp13.576,04
Rp11.117,68
Rp10.659,03
Rp8.622,62
Reel
Rp6.145,91
Min.: 1
Mult.: 1
: 1.000
Automotive Grade 4012-2 Shielded 1 uH 30 % 2.5 A 60 mOhms 2.8 A - 40 C + 105 C Standard 4 mm 4 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H 1.900In Stock
Cut Tape
Rp7.888,78
Rp6.494,48
Rp5.357,03
Rp5.136,88
Reel
Rp3.962,74
Min.: 1
Mult.: 1
: 2.000
Power Inductor Shielded 1 uH 30 % 1.75 A 70 mOhms - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm Ferrite VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H 334In Stock
Cut Tape
Rp7.338,40
Rp5.999,14
Rp4.953,42
Rp4.714,92
Reel
Rp3.632,51
Min.: 1
Mult.: 1
: 2.000
Automotive Grade 2 mm x 1.6 mm x 1.2 m Shielded 1 uH 30 % 1.65 A 93 mOhms 1.65 A - 40 C + 105 C Standard 2 mm 1.6 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp8.622,62
Rp7.356,75
Rp6.732,98
Rp5.448,76
Reel
Rp3.852,66
Min.: 1
Mult.: 1
: 2.000
Automotive Grade 252008-2 Shielded 1 uH 30 % 1.2 A 219 mOhms - 40 C + 105 C Standard 2.5 mm 2 mm 0.8 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp8.622,62
Rp7.356,75
Rp6.732,98
Rp5.448,76
Reel
Rp3.852,66
Min.: 1
Mult.: 1
: 2.000
Automotive Grade Shielded 1 uH 30 % 2.2 A 73 mOhms - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp7.888,78
Rp6.494,48
Rp5.357,03
Rp5.228,61
Reel
Rp3.815,97
Min.: 1
Mult.: 1
: 2.000
Automotive Grade Shielded 1 uH 20 % 2.2 A 82 mOhms 2.2 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.5 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp6.971,48
Rp5.668,91
Rp4.659,88
Rp4.403,04
Reel
Rp3.540,78
Min.: 1
Mult.: 1
: 2.000
Automotive Grade Shielded 1 uH 30 % 1.35 A 99 mOhms 1.5 A - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp7.888,78
Rp6.494,48
Rp5.357,03
Rp5.228,61
Reel
Rp3.815,97
Min.: 1
Mult.: 1
: 2.000
Automotive Grade 3010-2 Shielded 1 uH 30 % 1.6 A 72 mOhms 1.8 A - 40 C + 105 C Standard 3 mm 3 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp7.338,40
Rp5.999,14
Rp4.953,42
Rp4.825,00
Reel
Rp3.540,78
Min.: 1
Mult.: 1
: 2.000
Automotive Grade 2012-2 Shielded 1 uH 30 % 1.45 A 86 mOhms 1.65 A - 40 C + 105 C Standard 2 mm 2 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp8.622,62
Rp7.356,75
Rp6.732,98
Rp5.448,76
Reel
Rp3.852,66
Min.: 1
Mult.: 1
: 2.000
Automotive Grade 1212 (3030 metric) Shielded 1 uH 30 % 68 mOhms 2.15 A - 40 C + 105 C Standard 3 mm 3 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-1R0N-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp7.888,78
Rp6.732,98
Rp6.182,60
Rp4.990,11
Reel
Rp3.540,78
Min.: 1
Mult.: 1
: 2.000
Automotive Grade 2010-2 Shielded 1 uH 30 % 1.45 A 108 mOhms 1.65 A - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel