810-VLS6045EX-221M Power Inductors - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 221uH 31.920In Stock
Cut Tape
Rp6.237,64
Rp5.063,50
Rp5.008,46
Rp4.384,69
Reel
Rp3.338,97
Min.: 1
Mult.: 1
: 1.500
Automotive Grade 6 mm x 6 mm x 4.5 mm Shielded 220 uH 20 % 500 mA 1.15 Ohms 800 mA - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 220uH 20% 1.15ohms 0.8A AEC-Q200 8.460In Stock
Cut Tape
Rp7.888,78
Rp6.457,79
Rp5.650,57
Rp5.320,34
Reel
Rp3.852,66
Min.: 1
Mult.: 1
: 1.500
Automotive Grade 6 mm x 6.3 mm x 4.5 mm Shielded 220 uH 20 % 500 mA 1.15 Ohms 800 mA - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-221M-H Non-Stocked Lead-Time 30 Weeks
Cut Tape
Rp8.439,16
Rp7.136,59
Rp6.788,02
Rp5.522,15
Reel
Rp4.237,93
Min.: 1
Mult.: 1
: 1.500
Automotive Grade Shielded 220 uH 20 % 800 mA 1.5 Ohms 800 mA - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-221M-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp7.705,32
Rp6.402,75
Rp5.265,30
Rp5.008,46
Reel
Rp3.852,66
Min.: 1
Mult.: 1
: 1.500
Automotive Grade Shielded 150 uH 20 % 900 mA 988 mOhms 900 mA - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-221M-H
Mouser does not presently sell this product in your region.
Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 150 uH 20 % 550 mA 340 mOhms 400 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-221M-H 754In Stock
Cut Tape
Rp17.428,70
Rp15.007,03
Rp13.759,50
Rp11.136,02
Rp7.907,13
Min.: 1
Mult.: 1
Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 150 uH 20 % 370 mA 650 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-221M-H 82In Stock
Cut Tape
Rp14.309,88
Rp11.833,17
Rp9.741,73
Rp9.521,57
Rp7.888,78
Min.: 1
Mult.: 1
Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 220 uH 20 % 450 mA 520 mOhms 330 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel