810-VLS6045EX-6R8M Power Inductors - SMD

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 6.8 UH 20% 10.173In Stock
19.500Expected 11/11/2026
Cut Tape
Rp6.604,56
Rp5.412,07
Rp5.357,03
Rp4.421,39
Reel
Rp3.375,66
Min.: 1
Mult.: 1
: 1.500
Automotive Grade 6 mm x 6 mm x 4.5 mm Shielded 6.8 uH 20 % 3.6 A 36 mOhms 4.7 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 547In Stock
Cut Tape
Rp7.705,32
Rp6.402,75
Rp5.265,30
Rp5.008,46
Reel
Rp3.852,66
Min.: 1
Mult.: 1
: 1.500
Automotive Grade Shielded 6.8 uH 20 % 4.7 A 47 mOhms 4.7 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 20% 0.046ohm 6x6.3x4.5mm AEC-Q200 2.595In Stock
Cut Tape
Rp7.705,32
Rp6.402,75
Rp6.329,37
Rp5.265,30
Reel
Rp4.091,16
Min.: 1
Mult.: 1
: 1.500
Automotive Grade 6 mm x 6.3 mm x 4.5 mm Shielded 6.8 uH 20 % 3.6 A 36 mOhms 4.7 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel