LTR-329ALS-01

LITEON
859-LTR-329ALS-01
LTR-329ALS-01

Mfr.:

Description:
Ambient Light Sensors Ambient Light Photo Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
ChipLED-4
SMD/SMT
3 V
- 30 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: LITEON
Fall Time: 300 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 300 ns
Factory Pack Quantity: 3500
Subcategory: Optical Detectors & Sensors
Type: Digital Ambient Light Sensor
Unit Weight: 159,425 mg
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
8542391090
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541410100
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

LTR-3xxALS-01 Ambient Light Photo Sensors

LITEON LTR-3xxALS-01 Ambient Light Photo Sensors are low voltage I²C digital light sensors [ALS] housed in an ultra-small 4-pin ChipLED surface mount package. LTR-3xxALS-01 converts light intensity to a digital output signal capable of direct I²C interface (Fast Mode @ 400kbit/s). RoHS and halogen-free compliant, these sensors feature a built-in temperature compensation circuit, close to human eye spectral response, immunity to IR / UV light source, 16-bit effective resolution, and they automatically reject 50 / 60Hz lightings flicker. Ideally suited for applications under high ambient brightness, the sensors provide a linear response over a wide dynamic range from 0.01 lux to 64k lux. With six gain settings (1X, 2X, 4X, 8X, 48X and 96X) available to configure and a supply voltage range from 2.4V to 3.6V capable of 1.7V logic voltage, LITEON LTR-3xxALS-01 Ambient Light Photo Sensors are commonly used in backlighting and touch panel control in mobile/portable devices.

In Stock: 59.999

Stock:
59.999
Can Dispatch Immediately
On Order:
101.500
Expected 09/11/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp9.173,00 Rp9.173,00
Rp7.613,59 Rp76.135,90
Rp7.246,67 Rp724.667,00
Rp6.531,18 Rp3.265.590,00
Rp6.255,99 Rp6.255.990,00
Full Reel (Order in multiples of 3500)
Rp5.834,03 Rp20.419.105,00
Rp5.613,88 Rp39.297.160,00
Rp5.265,30 Rp55.285.650,00
Rp5.246,96 Rp128.550.520,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩