CAT34TS02VP2GT4C

onsemi
863-CAT34TS02VP2GT4C
CAT34TS02VP2GT4C

Mfr.:

Description:
Board Mount Temperature Sensors TEMP SENSOR WITH MEMORY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Board Mount Temperature Sensors
RoHS:  
CAT34TS02
- 20 C
+ 125 C
Reel
Cut Tape
MouseReel
Temperature Sensors
Temperature Sensor
Brand: onsemi
Configuration: Local
Interface Type: 2-Wire, I2C, SMBus
Mounting Style: SMD/SMT
Operating Supply Current: 500 uA
Output Type: Digital
Package/Case: TDFN-8
Product Type: Board Mount Temperature Sensor ICs
Resolution: 12 bit
Shutdown: No Shutdown
Factory Pack Quantity: 4000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 14,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542320090
USHTS:
8542390090
JPHTS:
8542320905
KRHTS:
8542321040
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Heat Pumps

The heat pump stands as a cornerstone of the global shift towards secure and sustainable heating, harnessing low-emissions electricity to provide reliable warmth. While its primary function is heating, innovative reverse cycle models also offer cooling capabilities. Moreover, by efficiently recovering waste heat and elevating its temperature to practical levels, heat pumps hold immense potential for energy conservation. As businesses pivot towards a low-carbon future, there's a growing demand for more efficient power semiconductors. Balancing cost, footprint, and efficiency is paramount in this pursuit. onsemi Intelligent Power Modules (IPMs) emerge as a noteworthy solution within the heat pump market, offering compact design, high power density, and advanced control features.

In Stock: 4.483

Stock:
4.483
Can Dispatch Immediately
On Order:
12.000
Expected 17/11/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1680
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.576 Rp13.576
Rp11.540 Rp57.700
Rp10.365 Rp103.650
Rp9.045 Rp452.250
Rp8.402 Rp840.200
Rp7.192 Rp3.596.000
Rp6.898 Rp6.898.000
Full Reel (Order in multiples of 4000)
Rp6.898 Rp27.592.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.