NCP59801CMLADJTCG

onsemi
863-CP59801CMLADJTCG
NCP59801CMLADJTCG

Mfr.:

Description:
LDO Voltage Regulators NCP59801 ADJ DFNW8 3X3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VDFN -8
1 A
1 Output
55 uA
85 dB
Adjustable
+ 150 C
211 mV
NCP59801
Reel
Cut Tape
Brand: onsemi
Dropout Voltage - Max: 339 mV
Line Regulation: 0.5 mV/V
Load Regulation: 2 mV
Output Voltage Range: 600 mV to 5 V
Product Type: LDO Voltage Regulators
Reference Voltage: 600 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Machine Vision

onsemi offers the perfect solution for machine vision needs with a wide range of image sensors from VGA to 45MP. Intelligent sensing solutions, built on decades of imaging expertise and proprietary pixel design processes, ensure top-notch quality and efficient image capture. Tailored specifically for the machine vision market, onsemi's image sensor families boast industry-leading global shutter efficiency and frame rates that meet and exceed modern camera requirements. These advanced features, combined with system components designed specifically for onsemi sensors, enable the creation of reliable inspection cameras that deliver sharp, blur-free images.

Electric Commercial Agricultural Vehicles (eCAVs)

onsemi Electric Commercial Agricultural Vehicles (eCAVs) are transforming modern agriculture, replacing diesel and gasoline engines with battery-electric, hybrid-electric, and range-extended drivetrains across tractors, harvesters, sprayers, loaders, utility and transport vehicles, and autonomous field robots. Advancements in lithium-ion and LFP batteries, government incentives, rising fuel and maintenance costs, and growing pressure to reduce emissions have helped drive the global eCAV market from $2 billion in 2025 to $4.63 billion by 2031, representing a 14.99% CAGR. The result is quieter, lower-maintenance machines that deliver instant torque, regenerative braking, and lower operating costs per hour.

NCP59801 High Accuracy LDO Regulators

onsemi NCP59801 High Accuracy LDO Regulators are 1A devices offering Power Good open collector output. Designed to meet RF and sensitive analog circuit requirements, NCP59801 components provide low noise, high PSRR (85dB), a low quiescent current, excellent load/line transients, and regulate output voltages down to 0.6V. The onsemi NCP59801 LDO Regulators work with a 4.7µF input and output ceramic capacitor. These regulators are available in industry-standard DFNW8 0.65P (3mm x 3mm) and WDFNW6 0.65P (2mm x 2mm) packages.

In Stock: 341

Stock:
341
Can Dispatch Immediately
On Order:
6.000
3.000
Pending
3.000
Expected 06/11/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.126,42 Rp14.126,42
Rp9.888,49 Rp98.884,90
Rp8.806,08 Rp220.152,00
Rp7.686,97 Rp768.697,00
Rp7.154,94 Rp1.788.735,00
Rp6.843,06 Rp3.421.530,00
Rp6.567,87 Rp6.567.870,00
Full Reel (Order in multiples of 3000)
Rp6.219,29 Rp18.657.870,00