NCD57080BDR2G

onsemi
863-NCD57080BDR2G
NCD57080BDR2G

Mfr.:

Description:
Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
NCD57080
SMD/SMT
SOIC-8
1 Channel
3.75 kVrms
- 40 C
+ 125 C
1.3 W
60 ns
13 ns
13 ns
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Non-Inverting
Input Voltage - Max: 20 V
Input Voltage - Min: 3.3 V
Maximum Continuous Output Current: 6.5 A
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 6.5 A
Product: IGBT, MOSFET Gate Drivers
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 3.3 V
Technology: Si
Type: High Current Gate Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NCD57080 Isolated High-Current Gate Drivers

onsemi NCD57080 Isolated High-Current Gate Drivers are high-current single-channel IGBT gate drivers with 3.75kVrms internal galvanic isolation. These gate drivers are designed for high system efficiency and reliability in high-power applications. The NCD57080 drivers feature short propagation delays with accurate matching, high transient and electromagnetic immunity, wide bias voltage ranges, and a wide input voltage range. onsemi NCD57080 Isolated High-Current Gate Drivers improve system efficiency and PWM signal integrity and offer system design flexibility. Typical applications include uninterruptible power supplies (UPS), motor control, industrial power supplies, HVAC, and solar inverters.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.

In Stock: 4.781

Stock:
4.781 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp33.390 Rp33.390
Rp28.620 Rp286.200
Rp26.969 Rp674.225
Rp24.584 Rp2.458.400
Rp23.299 Rp5.824.750
Rp22.566 Rp11.283.000
Rp21.465 Rp21.465.000
Full Reel (Order in multiples of 2500)
Rp19.814 Rp49.535.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.