NCP13994AEDR2G

onsemi
863-NCP13994AEDR2G
NCP13994AEDR2G

Mfr.:

Description:
Switching Controllers HIGH PERF CURRENT MODE RESONANT CONTROLLER WITH INTEGRATED HV DRIVERS - -1.5KW BATTERY CHARGER IPT O

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
20 kHz to 750 kHz
15.2 V to 16.8 V
- 50 C
+ 150 C
SMD/SMT
SOIC-16
Reel
Brand: onsemi
Fall Time: 50 ns
Input Voltage - Max: 16.8 V
Input Voltage - Min: 15.2 V
Isolation: Non-Isolated
Product: Current Mode Controller
Product Type: Switching Controllers
Rise Time: 50 ns
Series: NCP13994
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Cloud/Data Center Power Management Solutions

Cloud and data center power infrastructure is entering an unprecedented period of growth, driven by hyperscale expansion, AI workloads, and the rapid rise of data‑intensive applications. As cloud service providers and enterprise data centers scale global footprints, efficient, reliable power delivery has become a critical enabler of performance, availability, and total cost of ownership.

NCP13994 Current Mode Resonant Controllers

onsemi NCP13994 Current Mode Resonant Controllers are an enhanced, high-performance current mode controller for half-bridge resonant converters. The onsemi controller incorporates a 700V-rated high voltage startup current source and X2-Capacitor discharge function. The device also features gate drivers, simplifying the layout and reducing the number of external components. The NCP13994 features a dedicated output to interface with the PFC controller in applications where a PFC front stage is needed.

Availability

Stock:
7.500 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp18.713 Rp46.782.500